
AZ979-1A-24DE | |
---|---|
DigiKey Part Number | 3385-AZ979-1A-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ979-1A-24DE |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Epoxy, SUPER-ISO w/ Plastic Mounting Bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.55000 | $35.55 |
20 | $30.61900 | $612.38 |
40 | $29.57200 | $1,182.88 |
60 | $28.97533 | $1,738.52 |
100 | $28.23930 | $2,823.93 |
260 | $26.91219 | $6,997.17 |
500 | $26.03954 | $13,019.77 |
1,000 | $25.14479 | $25,144.79 |