
AZ979-1A-12D | |
---|---|
DigiKey Part Number | 3385-AZ979-1A-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ979-1A-12D |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | SUPER-ISO w/ Plastic Mounting Bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.83000 | $33.83 |
20 | $29.08350 | $581.67 |
40 | $28.08575 | $1,123.43 |
60 | $27.51917 | $1,651.15 |
100 | $26.82040 | $2,682.04 |
260 | $25.56019 | $6,645.65 |
500 | $24.73154 | $12,365.77 |
1,000 | $23.88169 | $23,881.69 |