AZ767-1C-12DE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 3,298
Unit Price: $53.28000
Datasheet
AZ767-1A-24DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ767-1C-12DE

DigiKey Part Number
3385-AZ767-1C-12DE-ND
Manufacturer
Manufacturer Product Number
AZ767-1C-12DE
Description
RELAY GEN PURPOSE SPDT 3A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
380VAC, 150VDC - Max
Load - Max Switching
750VA, 90W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
8 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$8.88281$8,882.81