
AZ2800-2CE-277A5 | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-277A5-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-277A5 |
Description | RELAY GEN PURPOSE DPDT 40A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 14.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 222 VAC | |
Must Release Voltage | 55.4 VAC | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.96 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.30000 | $110.30 |
| 20 | $94.92000 | $1,898.40 |
| 40 | $91.66675 | $3,666.67 |
| 60 | $89.81283 | $5,388.77 |
| 100 | $87.52850 | $8,752.85 |
| 260 | $83.41000 | $21,686.60 |
| 500 | $80.70110 | $40,350.55 |
| 1,000 | $77.92428 | $77,924.28 |


