
AZ2800-2CE-120A5E | |
---|---|
DigiKey Part Number | 3385-AZ2800-2CE-120A5E-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-120A5E |
Description | RELAY GEN PURPOSE DPDT 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.125 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.73000 | $107.73 |
20 | $92.68150 | $1,853.63 |
40 | $89.50200 | $3,580.08 |
60 | $87.69217 | $5,261.53 |
100 | $85.46260 | $8,546.26 |
260 | $81.44112 | $21,174.69 |
500 | $78.79636 | $39,398.18 |
1,000 | $76.08510 | $76,085.10 |