General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2CE-120A

DigiKey Part Number
3385-AZ2800-2CE-120A-ND
Manufacturer
Manufacturer Product Number
AZ2800-2CE-120A
Description
RELAY GEN PURPOSE DPDT 40A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
33.3 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Box
Coil Insulation
Class F
Part Status
Active
Must Operate Voltage
96 VAC
Mounting Type
Must Release Voltage
24 VAC
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
40 A
Approval Agency
cURus, VDE
Switching Voltage
600VAC, 30VDC - Max
Relay Type
Load - Max Switching
11080VA, 1200W
Coil Resistance
830 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$232.67000$232.67
20$200.08650$4,001.73
40$193.21550$7,728.62
60$189.30417$11,358.25
100$184.48550$18,448.55
260$175.79715$45,707.26
Manufacturers Standard Package