
AZ2800-2C-120A5 | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2C-120A5-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-120A5 |
Description | RELAY GEN PURPOSE DPDT 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 830 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.97000 | $191.97 |
| 20 | $165.14100 | $3,302.82 |
| 40 | $159.47050 | $6,378.82 |
| 60 | $156.24417 | $9,374.65 |
| 100 | $152.26880 | $15,226.88 |
| 260 | $145.09842 | $37,725.59 |
| 500 | $140.38342 | $70,191.71 |




