
AZ2280-1AE-120AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1AE-120AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1AE-120AEF |
Description | RELAY GEN PURPOSE SPST 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 48 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.96000 | $28.96 |
| 10 | $25.77300 | $257.73 |
| 40 | $24.04300 | $961.72 |
| 80 | $23.21913 | $1,857.53 |
| 120 | $22.75000 | $2,730.00 |
| 280 | $21.79950 | $6,103.86 |
| 520 | $21.12988 | $10,987.54 |
| 1,000 | $20.44447 | $20,444.47 |

