Parametric Equivalent
Parametric Equivalent

AZ2151-1AE-110DE | |
|---|---|
DigiKey Part Number | 3385-AZ2151-1AE-110DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2151-1AE-110DE |
Description | RELAY GEN PURPOSE SPST 40A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, UL, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 8.2 mA | Coil Resistance 13.45 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2150-1AE-110DE | American Zettler | 0 | 3385-AZ2150-1AE-110DE-ND | $24.82119 | Parametric Equivalent |
| AZ2150-1AE-110DET | American Zettler | 0 | 3385-AZ2150-1AE-110DET-ND | $23.54967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $23.69320 | $28,431.84 |

