AZ2150-1AE-110DET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $24.82119
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $23.69320
Datasheet
New at DigiKey
Image for AZ2150-1AE-110DET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2150-1AE-110DET

DigiKey Part Number
3385-AZ2150-1AE-110DET-ND
Manufacturer
Manufacturer Product Number
AZ2150-1AE-110DET
Description
AZ2150-1AE-110DET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tray
Must Operate Voltage
82.5 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
10000VA, 900W
Relay Type
Coil Current
8.2 mA
Coil Resistance
13.45 kOhms
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2150-1AE-110DEAmerican Zettler03385-AZ2150-1AE-110DE-ND$24.82119Parametric Equivalent
AZ2151-1AE-110DEAmerican Zettler03385-AZ2151-1AE-110DE-ND$23.69320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,200$23.54967$28,259.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.