
L233QPGC-TR | |
---|---|
DigiKey Part Number | 2460-L233QPGC-TR-ND |
Manufacturer | |
Manufacturer Product Number | L233QPGC-TR |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Irregular Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.90mm |