
SMC4028Y-C G/W | |
---|---|
DigiKey Part Number | 2460-SMC4028Y-CG/W-ND |
Manufacturer | |
Manufacturer Product Number | SMC4028Y-C G/W |
Description | DISP 14SEG 0.4" DBL YELLOW 32SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm) 32-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 592nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 32-SMD, No Lead | |
Base Product Number |