
SMC394LB G/W | |
---|---|
DigiKey Part Number | 2460-SMC394LBG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC394LB G/W |
Description | DISP 28SEG 0.39 QUAD BLUE 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3.2V 20mA 0.591" H x 1.543" W x 0.150" D (15.00mm x 39.20mm x 3.80mm) 12-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SMC394LB G/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.591" H x 1.543" W x 0.150" D (15.00mm x 39.20mm x 3.80mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 12-DIP | |
Base Product Number |