
SMC301LA G/W | |
---|---|
DigiKey Part Number | 2460-SMC301LAG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC301LA G/W |
Description | 0.3" SGL SMD DISPLAY - AMBER |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Cathode 2V 20mA 0.394" H x 0.287" W x 0.169" D (10.00mm x 7.30mm x 4.30mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.169" D (10.00mm x 7.30mm x 4.30mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |