SMC391PG-G-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA561YG G/W

DigiKey Part Number
2460-SMA561YGG/WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA561YG G/W
Description
0.56" SGL SMD DISPLAY - Y-GREEN
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.669" H x 0.492" W x 0.161" D (17.00mm x 12.50mm x 4.10mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.492" W x 0.161" D (17.00mm x 12.50mm x 4.10mm)
Digit/Alpha Size
0.56" (14.20mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
10mcd
Wavelength - Peak
570nm
Power Dissipation (Max)
70mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.