
SMA561SPG-ST1.5 | |
---|---|
DigiKey Part Number | 2460-SMA561SPG-ST1.5-ND |
Manufacturer | |
Manufacturer Product Number | SMA561SPG-ST1.5 |
Description | ULTRA THIN 7SEG 0.56 GREEN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.8V 20mA 0.787" H x 0.492" W x 0.093" D (20.00mm x 12.50mm x 2.35mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.787" H x 0.492" W x 0.093" D (20.00mm x 12.50mm x 2.35mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Millicandela Rating | 425mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |