
ATP06-6S-BLK | |
---|---|
DigiKey Part Number | 889-ATP06-6S-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-BLK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $25.65100 | $256.51 |
25 | $24.04200 | $601.05 |
50 | $22.89220 | $1,144.61 |
100 | $21.79860 | $2,179.86 |
450 | $19.60349 | $8,821.57 |
900 | $18.66826 | $16,801.43 |
1,350 | $18.14211 | $24,491.85 |
2,700 | $17.27701 | $46,647.93 |