
SMA392YG G/W | |
|---|---|
DigiKey Part Number  | 2460-SMA392YGG/WTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMA392YG G/W  | 
Description  | DIS 14SEG 0.39DUAL Y-GREEN 10DIP  | 
Customer Reference  | |
Detailed Description  | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.591" H x 0.772" W x 0.150" D (15.00mm x 19.60mm x 3.80mm) 10-DIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | American Opto Plus LED  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Number of Characters  | 2  | |
Size / Dimension  | 0.591" H x 0.772" W x 0.150" D (15.00mm x 19.60mm x 3.80mm)  | |
Digit/Alpha Size  | 0.39" (10.00mm)  | |
Display Type  | 7-Segment  | |
Common Pin  | Common Anode  | |
Color  | Yellow-Green  | |
Voltage - Forward (Vf) (Typ)  | 2.1V  | |
Current - Test  | 20mA  | |
Millicandela Rating  | 12mcd  | |
Wavelength - Peak  | 573nm  | |
Power Dissipation (Max)  | 70mW  | |
Package / Case  | 10-DIP  | |
Base Product Number  | 

