
SMA281YG G/W | |
---|---|
DigiKey Part Number | 2460-SMA281YGG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA281YG G/W |
Description | 0.28" SGL SMD DISPLAY - Y-GREEN |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.394" H x 0.295" W x 0.159" D (10.00mm x 7.50mm x 4.05mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.295" W x 0.159" D (10.00mm x 7.50mm x 4.05mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |