
L121L-NEPGBW-3I | |
---|---|
DigiKey Part Number | 2460-L121L-NEPGBW-3I-ND |
Manufacturer | |
Manufacturer Product Number | L121L-NEPGBW-3I |
Description | LED RGB DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 523nm Green, 467nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |