
A1801Y G/W | |
---|---|
DigiKey Part Number | 2460-A1801YG/W-ND |
Manufacturer | |
Manufacturer Product Number | A1801Y G/W |
Description | DISPLAY 7SEG 1.8" SGL YLW 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 6.3V 10mA 2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm) | |
Digit/Alpha Size | 1.77" (45.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Current - Test | 10mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 688nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.900", 48.26mm) | |
Base Product Number |