
A1801E G/W | |
---|---|
DigiKey Part Number | 2460-A1801EG/W-ND |
Manufacturer | |
Manufacturer Product Number | A1801E G/W |
Description | DISPLAY 7SEG 1.8" SGL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 5.55V 10mA 2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm) | |
Digit/Alpha Size | 1.77" (45.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 5.55V | |
Current - Test | 10mA | |
Millicandela Rating | 24mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.900", 48.26mm) | |
Base Product Number |