
P-420-35012 | |
|---|---|
DigiKey Part Number  | P-420-35012-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P-420-35012  | 
Description  | TERM BLOCK PLUG 12POS 3.50MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | American Electrical Inc.  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 12  | |
Positions Per Level  | 12  | |
Number of Levels  | 1  | |
Pitch  | 0.138" (3.50mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screw  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | -  | |
Current - UL  | 10 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 16-26 AWG  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Green  | |
Operating Temperature  | -55°C ~ 105°C  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | M2  | |
Torque - Screw  | 0.28 Nm (2.5 Lb-In)  | |
Wire Strip Length  | 6.5mm  | |
Contact Material  | Phosphor Bronze  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.441" (11.20mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $42.36380 | $4,236.38 | 

