
LDSUB-15-MF-CBL | |
---|---|
DigiKey Part Number | 288-LDSUB-15-MF-CBL-ND |
Manufacturer | |
Manufacturer Product Number | LDSUB-15-MF-CBL |
Description | CABLE ASSY DB15 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.20000 | $255.20 |
10 | $216.87900 | $2,168.79 |
25 | $203.29720 | $5,082.43 |
50 | $193.59880 | $9,679.94 |
100 | $184.36620 | $18,436.62 |
250 | $172.83544 | $43,208.86 |