
COM2/FHU-S | |
---|---|
DigiKey Part Number | COM2/FHU-S-ND |
Manufacturer | |
Manufacturer Product Number | COM2/FHU-S |
Description | H&LE UTS 150N & UTS 250N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle, Cable Operating UTS150, UTS250 Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle, Cable Operating | |
For Use With/Related Products | UTS150, UTS250 Circuit Breakers | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,858.84000 | $3,858.84 |
5 | $3,196.55800 | $15,982.79 |
10 | $2,945.56500 | $29,455.65 |