



| CDC50-12 | |
|---|---|
| DigiKey Part Number | 288-1525-ND | 
| Manufacturer | |
| Manufacturer Product Number | CDC50-12 | 
| Description | RELAY CONTACTOR 3PST 70A 12V | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 70 A 12VDC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Electrical Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 12VDC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 70 A | |
| Switching Voltage | - | |
| Features | - | |
| Termination Style | Screw Terminal | |
| Operating Temperature | - | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Contact Material | - | |
| Coil Power | - | |
| Coil Resistance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,199.95000 | $1,199.95 | 
| 10 | $1,068.45300 | $10,684.53 | 
| 25 | $1,020.15200 | $25,503.80 | 
| 50 | $985.04920 | $49,252.46 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China