

A1100.13.080 | |
|---|---|
DigiKey Part Number | 288-A1100.13.080-ND |
Manufacturer | |
Manufacturer Product Number | A1100.13.080 |
Description | CABLE GLAND 6-8MM PG13 BRASS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG13 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.15000 | $94.15 |
| 10 | $80.04300 | $800.43 |
| 25 | $75.02560 | $1,875.64 |
| 50 | $71.44400 | $3,572.20 |
| 100 | $68.03450 | $6,803.45 |
| 250 | $63.77728 | $15,944.32 |
| 500 | $60.73596 | $30,367.98 |
| 1,000 | $57.84066 | $57,840.66 |


