2540104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2540104
2540104
2540104
Din Rail Mounted Fuse Holders

2540104

DigiKey Part Number
288-1489-ND
Manufacturer
Manufacturer Product Number
2540104
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$223.05000$223.05
8$175.24500$1,401.96
12$167.16083$2,005.93
52$140.81577$7,322.42
100$130.36960$13,036.96
252$116.81679$29,437.83
500$107.60540$53,802.70