
2160G | |
|---|---|
DigiKey Part Number | 288-2160G-ND |
Manufacturer | |
Manufacturer Product Number | 2160G |
Description | INS FER TK GREEN 16M 12 (6 AWG) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector W 6 AWG (16.00mm²) Single Wire |
Category | Style W |
Manufacturer American Electrical Inc. | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 23.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Green |
Insulation Insulated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.64000 | $216.64 |



