Green Wire Ferrule Connector W 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green Wire Ferrule Connector W 6 AWG (16.00mm²) Single Wire

11122160

DigiKey Part Number
288-1072-ND
Manufacturer
Manufacturer Product Number
11122160
Description
CONN FERRULE W TYPE 6AWG GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector W 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
6 AWG (16.00mm²)
Packaging
Bag
Length - Overall
23.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Green
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.82000$28.20
25$2.64080$66.02
50$2.51240$125.62
100$2.39250$239.25
250$2.24248$560.62
500$2.13528$1,067.64
1,000$2.03318$2,033.18
2,500$1.90584$4,764.60
Manufacturers Standard Package