
XCZU1CG-2SBVA484I | |
|---|---|
DigiKey Part Number | 122-XCZU1CG-2SBVA484I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU1CG-2SBVA484I |
Description | IC ZUP MPSOC CG A53 FPGA 484BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC CG 533MHz, 1.333GHz 484-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU1CG-2SBVA484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | - | |
Speed | 533MHz, 1.333GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 484-BFBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (19x19) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,090.03000 | $3,090.03 |

