Similar
Similar
Similar

XCR3128XL-10VQG100C | |
|---|---|
DigiKey Part Number | 122-1967-ND |
Manufacturer | |
Manufacturer Product Number | XCR3128XL-10VQG100C |
Description | IC CPLD 128MC 9.1NS 100VQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3128XL-10VQG100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable (min 1K program/erase cycles) | |
Delay Time tpd(1) Max | 9.1 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of Gates | 3000 | |
Number of I/O | 84 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |




