
XC95288XL-10TQG144C | |
|---|---|
DigiKey Part Number | 122-1381-ND |
Manufacturer | |
Manufacturer Product Number | XC95288XL-10TQG144C |
Description | IC CPLD 288MC 10NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC95288XL-10TQG144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 288 | |
Number of Gates | 6400 | |
Number of I/O | 117 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.03000 | $442.03 |







