144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95144XL-10TQG144I

DigiKey Part Number
122-1375-ND
Manufacturer
Manufacturer Product Number
XC95144XL-10TQG144I
Description
IC CPLD 144MC 10NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95144XL-10TQG144I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
144
Number of Gates
3200
Number of I/O
117
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$281.55000$281.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.