

XC7S6-1CPGA196C | |
---|---|
DigiKey Part Number | 122-2236-ND |
Manufacturer | |
Manufacturer Product Number | XC7S6-1CPGA196C |
Description | IC FPGA 100 I/O 196CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 184320 6000 196-TFBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7S6-1CPGA196C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6000 | |
Total RAM Bits | 184320 | |
Number of I/O | 100 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 196-CSPBGA (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | $155.53789 | $2,955.22 |