668 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VLX40-10FF668C

DigiKey Part Number
XC4VLX40-10FF668C-ND
Manufacturer
Manufacturer Product Number
XC4VLX40-10FF668C
Description
IC FPGA 448 I/O 668FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 448 1769472 41472 668-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VLX40-10FF668C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4608
Number of Logic Elements/Cells
41472
Total RAM Bits
1769472
Number of I/O
448
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
668-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$7,194.48000$7,194.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.