XC3S1500-5FGG456C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 20
Unit Price: $534.97000
Datasheet

Similar


Efinix, Inc.
In Stock: 87
Unit Price: $285.37000
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 589824 29952 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1500-5FGG456C

DigiKey Part Number
XC3S1500-5FGG456C-ND
Manufacturer
Manufacturer Product Number
XC3S1500-5FGG456C
Description
IC FPGA 333 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 589824 29952 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S1500-5FGG456C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3328
Number of Logic Elements/Cells
29952
Total RAM Bits
589824
Number of I/O
333
Number of Gates
1500000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes