
EF-VIVADO-ENTER-FL | |
|---|---|
DigiKey Part Number | 122-EF-VIVADO-ENTER-FL-ND |
Manufacturer | |
Manufacturer Product Number | EF-VIVADO-ENTER-FL |
Description | VIVADO ENTERPRISE FLOATING |
Customer Reference | |
Detailed Description | Integrated Software Environment (ISE) Floating Node Xilinx Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Integrated Software Environment (ISE) | |
Applications | Programming | |
Edition | Enterprise | |
License Length | - | |
License - User Details | Floating Node | |
Operating System | Linux, Windows | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66,789.90000 | $66,789.90 |




