
EF-MATSIM-ADDON-FL | |
|---|---|
DigiKey Part Number | 122-EF-MATSIM-ADDON-FL-ND |
Manufacturer | |
Manufacturer Product Number | EF-MATSIM-ADDON-FL |
Description | MODEL COMPOSER FLOATING LICENSE |
Customer Reference | |
Detailed Description | License Floating Node Xilinx |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24,248.57000 | $24,248.57 |


