ASR-SI240A10ZY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SI240D25ZW-LP

DigiKey Part Number
2040-ASR-SI240D25ZW-LP-ND
Manufacturer
Manufacturer Product Number
ASR-SI240D25ZW-LP
Description
SSR RELAY SPST-NO 25A 48-280V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 280 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CCC, CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$183.60000$183.60