
ASR-SD240D5ZW | |
---|---|
DigiKey Part Number | 2040-ASR-SD240D5ZW-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SD240D5ZW |
Description | SSR RELAY SPST-NO 5A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CCC, CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.99000 | $128.99 |
10 | $114.92100 | $1,149.21 |
25 | $109.74160 | $2,743.54 |
50 | $105.97600 | $5,298.80 |
100 | $102.33620 | $10,233.62 |
250 | $97.71220 | $24,428.05 |
500 | $94.35162 | $47,175.81 |