
ASR-SC240D2ZN-F | |
---|---|
DigiKey Part Number | 2040-ASR-SC240D2ZN-F-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SC240D2ZN-F |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.33000 | $67.33 |
10 | $59.98100 | $599.81 |
25 | $57.28320 | $1,432.08 |
50 | $55.31920 | $2,765.96 |
100 | $53.41990 | $5,341.99 |
250 | $51.00904 | $12,752.26 |
500 | $49.25582 | $24,627.91 |
1,000 | $47.56214 | $47,562.14 |