Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALEV100-BBS | |
|---|---|
DigiKey Part Number | 2040-ALEV100-BBS-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-BBS |
Description | 100A, 12V COIL, NC AUX CONTACT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $315.91100 | $9,477.33 |



