
ALEV100-BNH | |
|---|---|
DigiKey Part Number | 2040-ALEV100-BNH-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-BNH |
Description | 100A, 24V COIL, NON-POLAR, 1000V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 461 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.5W |
Contact Rating (Current) 100 A | Coil Resistance 26Ohms |
Switching Voltage 1000VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-B | Altran Magnetics, LLC | 10 | 2040-ALEV100-B-ND | $272.30000 | Parametric Equivalent |
| ALEV100-BAH | Altran Magnetics, LLC | 20 | 2040-ALEV100-BAH-ND | $347.28000 | Parametric Equivalent |
| ALEV100-BH | Altran Magnetics, LLC | 11 | 2040-ALEV100-BH-ND | $301.81000 | Parametric Equivalent |
| ALEV100-BN | Altran Magnetics, LLC | 73 | 2040-ALEV100-BN-ND | $315.87000 | Parametric Equivalent |
| ALEV100-BS | Altran Magnetics, LLC | 38 | 2040-ALEV100-BS-ND | $272.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $390.60000 | $390.60 |

