
IPR-ABG-SAFETYDP3 | |
---|---|
DigiKey Part Number | IPR-ABG-SAFETYDP3-ND |
Manufacturer | |
Manufacturer Product Number | IPR-ABG-SAFETYDP3 |
Description | RENEWAL |
Customer Reference | |
Detailed Description | License |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20,527.50000 | $20,527.50 |