3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-100GEUMACPHYF

DigiKey Part Number
IP-100GEUMACPHYF-ND
Manufacturer
Manufacturer Product Number
IP-100GEUMACPHYF
Description
PRIMARY
Customer Reference
Detailed Description
License Altera Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
Altera
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in HKD
Electronic Delivery
QuantityUnit PriceExt Price
1$856,642.83000$856,642.83
Manufacturers Standard Package