16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP5358HUA

DigiKey Part Number
544-3088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EP5358HUA
Description
DC DC CONVERTER 1.8-3.3V 2W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 3.3V 600mA 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
EP5358HUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
16-PowerTFQFN Module
Size / Dimension
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
Supplier Device Package
16-µQFN (2.5x2.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.