780-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE30F29C7N

DigiKey Part Number
544-2689-ND
Manufacturer
Manufacturer Product Number
EP4CE30F29C7N
Description
IC FPGA 532 I/O 780FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 532 608256 28848 780-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP4CE30F29C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1803
Number of Logic Elements/Cells
28848
Total RAM Bits
608256
Number of I/O
532
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
In-Stock: 35
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$607.12000$607.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.