780-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE115F29I7N

DigiKey Part Number
544-2807-ND
Manufacturer
Manufacturer Product Number
EP4CE115F29I7N
Description
IC FPGA 528 I/O 780FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 528 3981312 114480 780-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7155
Number of Logic Elements/Cells
114480
Total RAM Bits
3981312
Number of I/O
528
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
In-Stock: 71
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$5,938.20000$5,938.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.