
LM2902DR2G | |
|---|---|
DigiKey Part Number | LM2902DR2GOSTR-ND - Tape & Reel (TR) LM2902DR2GOSCT-ND - Cut Tape (CT) LM2902DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.64800 | $16.48 |
| 25 | $1.45880 | $36.47 |
| 100 | $1.25310 | $125.31 |
| 250 | $1.15492 | $288.73 |
| 500 | $1.09584 | $547.92 |
| 1,000 | $1.04723 | $1,047.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.99592 | $2,489.80 |
| 5,000 | $0.96497 | $4,824.85 |
| 7,500 | $0.94948 | $7,121.10 |
| 12,500 | $0.93231 | $11,653.88 |
| 17,500 | $0.92227 | $16,139.73 |
| 25,000 | $0.91262 | $22,815.50 |
| 62,500 | $0.89184 | $55,740.00 |








